892-032-555-204

Heilind Number:EDA892-032-555-204
Manufacturer:EDAC
Manufacturer Number:892-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-555-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design adds a touch of sophistication, while the UL 94V-0 Polyphenylene Sulfide housing ensures durable and reliable operation. With two rows and 32 positions, this connector offers ample connectivity options for your PCB projects. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require high temperature resistance. Choose the Straight mount orientation for a secure and stable connection. Ideal for a variety of industries, from telecommunications to automotive, our Card Edge Connector is a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.