892-032-555-207

Heilind Number:EDA892-032-555-207
Manufacturer:EDAC
Manufacturer Number:892-032-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-555-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission for your applications. Boasting a double-row configuration with 32 positions, it offers ample connectivity options in a compact design. The contact material, made from Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is a breeze. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic devices. Upgrade your connectivity solution with this essential component.