892-032-555-208

Heilind Number:EDA892-032-555-208
Manufacturer:EDAC
Manufacturer Number:892-032-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and heat resistance. With two rows of copper alloy contacts, each pitch (.1 in) and row spacing (.2 in) meticulously engineered for precision, it offers secure and reliable connections. Boasting 32 positions, it accommodates a wide range of applications. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees reliable operation under varying conditions. Perfect for high-temperature environments, this connector is a must-have for seamless board-to-board PCB connections. Elevate your connectivity solutions with this essential component.