892-032-555-212

Heilind Number:EDA892-032-555-212
Manufacturer:EDAC
Manufacturer Number:892-032-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-555-212

Detailed Description

Optimize your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector ensures efficient power transfer with a 3A amperage rating. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any operating environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and precise connections for up to 32 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.