892-032-556-201

Heilind Number:EDA892-032-556-201
Manufacturer:EDAC
Manufacturer Number:892-032-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts providing a secure connection, and a pitch of .1 inches for precise alignment, it's perfect for a variety of applications. Offering 32 positions and a current rating of 3A, it's ideal for high-density circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any setup. Upgrade your board-to-board connections with this essential component.