892-032-558-104

Heilind Number:EDA892-032-558-104
Manufacturer:EDAC
Manufacturer Number:892-032-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the 32 positions and 1 row configuration offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment use. The right-angle mount orientation allows for easy installation, making it a versatile solution for your PCB interconnect needs. Trust in its 3A amperage and .1-inch pitch to deliver high performance every time. Upgrade now and experience the difference.