892-032-558-108

Heilind Number:EDA892-032-558-108
Manufacturer:EDAC
Manufacturer Number:892-032-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-108

Detailed Description

Upgrade your electronic connections with this advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a single row layout and precision-engineered copper alloy contacts, it guarantees secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Boasting 32 positions and a 3A amperage rating, it's perfect for a wide range of applications. Its right-angle mount orientation offers versatility in installation, while the -40 to 105°C operating temperature range makes it suitable for diverse operating conditions. Ideal for board-to-board connections, this connector is a crucial component for maintaining seamless electronic connectivity.