892-032-558-112

Heilind Number:EDA892-032-558-112
Manufacturer:EDAC
Manufacturer Number:892-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row design with 32 positions, it offers efficient board-to-board connectivity. The copper alloy contact material and a pitch of .1 inch deliver optimal signal transmission. With a right-angle mount orientation, it is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component, perfect for various PCB applications.