892-032-558-202

Heilind Number:EDA892-032-558-202
Manufacturer:EDAC
Manufacturer Number:892-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-202

Detailed Description

Enhance your high-temperature connectivity with our durable Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, it ensures efficient power transfer. The two rows of contact pins, made of robust Copper Alloy, offer a secure connection with a pitch of .1 inches and row spacing of .2 inches. With a total of 32 positions, it provides ample room for your PCB connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.