892-032-558-203

Heilind Number:EDA892-032-558-203
Manufacturer:EDAC
Manufacturer Number:892-032-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 32 positions each, it offers ample connectivity for your devices. The Copper Alloy contact material ensures reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Its right-angle mount orientation further adds to its versatility, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-quality Card Edge Connector.