892-032-558-204

Heilind Number:EDA892-032-558-204
Manufacturer:EDAC
Manufacturer Number:892-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a maximum amperage of 3 A, it offers reliable power transmission. Its copper alloy contact material guarantees efficient signal transfer, while the two rows of 32 positions each provide ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Explore our full range of connectors for more options to suit your specific needs.