892-032-558-212

Heilind Number:EDA892-032-558-212
Manufacturer:EDAC
Manufacturer Number:892-032-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-558-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector offers both style and reliability. Featuring two rows and a total of 32 positions, it provides ample connectivity options for your projects. The copper alloy contact material ensures high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for right-angle mounting, this connector is versatile and easy to integrate. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our Card Edge Connector to deliver consistent performance and durability, meeting your connectivity needs with excellence.