892-032-559-102

Heilind Number:EDA892-032-559-102
Manufacturer:EDAC
Manufacturer Number:892-032-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a compact pitch of .1 inches and a single row layout accommodating 32 positions, it offers seamless integration on your board. Its right-angle mount orientation and operating temperature range of -40 to 105 °C ensure versatility and reliability in various applications. Upgrade your connectivity solutions with this essential component.