892-032-559-103

Heilind Number:EDA892-032-559-103
Manufacturer:EDAC
Manufacturer Number:892-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-559-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 32 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures high-temperature resistance, making it suitable for a wide range of applications. With a copper alloy contact material and a pitch of .1 inches, it guarantees reliable conductivity. Its right-angle mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in harsh environments. Upgrade your connectivity solutions with this essential component.