892-032-559-201

Heilind Number:EDA892-032-559-201
Manufacturer:EDAC
Manufacturer Number:892-032-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging conditions. With a black exterior and right-angle mount orientation, it seamlessly integrates into your setup. Featuring two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the 3 A amperage and .1-inch pitch cater to diverse power requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's an essential component for your PCB connection needs. Explore more in our Board To Board PCB Connectors collection.