892-032-559-203

Heilind Number:EDA892-032-559-203
Manufacturer:EDAC
Manufacturer Number:892-032-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-559-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and efficient Copper Alloy contacts. With a double-row configuration and 32 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any setting. Elevate your design with this essential component.