892-032-559-204

Heilind Number:EDA892-032-559-204
Manufacturer:EDAC
Manufacturer Number:892-032-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-559-204

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in extreme operating conditions. With a compact design and a pitch of .1 inches, it is perfect for space-constrained PCB layouts. The two-row configuration with 32 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Upgrade your PCB connectivity with this essential component.