892-032-559-207

Heilind Number:EDA892-032-559-207
Manufacturer:EDAC
Manufacturer Number:892-032-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-559-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row layout and 32 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Elevate your board-to-board connections with this essential component.