892-032-560-201

Heilind Number:EDA892-032-560-201
Manufacturer:EDAC
Manufacturer Number:892-032-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-560-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision using durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in demanding environments. Featuring two rows of 32 positions each, it offers seamless connectivity for your circuit boards. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Elevate your PCB design with this essential component, perfect for industrial and commercial applications.