892-032-560-202

Heilind Number:EDA892-032-560-202
Manufacturer:EDAC
Manufacturer Number:892-032-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-560-202

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in a range of operating environments. With two rows and 32 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications where stability is key. Upgrade your setup with this essential component for seamless board-to-board connections.