892-033-500-101

Heilind Number:EDA892-033-500-101
Manufacturer:EDAC
Manufacturer Number:892-033-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting a single row of 33 positions with a pitch of .1 inches, it offers seamless integration onto your board. The straight mount orientation and ample operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.