892-033-500-104

Heilind Number:EDA892-033-500-104
Manufacturer:EDAC
Manufacturer Number:892-033-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-500-104

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic systems – our High Temp Card Edge Connector. Designed for optimal performance, this black-colored connector features a single row with 33 positions, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise PCB-to-PCB connection. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Contacts are constructed from Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, while its 3A amperage rating meets high-power requirements. Trust in this essential component for seamless board-to-board connectivity in your projects.