892-033-520-102

Heilind Number:EDA892-033-520-102
Manufacturer:EDAC
Manufacturer Number:892-033-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-520-102

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, this connector ensures optimal performance even in harsh environments. With a single row layout and 33 positions, it offers efficient connectivity for your PCB assemblies. The black color adds a sleek touch to your design, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your projects with this essential component, delivering both quality and durability.