892-033-520-103

Heilind Number:EDA892-033-520-103
Manufacturer:EDAC
Manufacturer Number:892-033-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-520-103

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliable performance, it features a single row layout with 33 positions for seamless PCB integration. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts are made of Copper Alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy, meeting the demands of modern electronic systems. Explore more in our Board To Board PCB Connectors collection.