892-033-520-104

Heilind Number:EDA892-033-520-104
Manufacturer:EDAC
Manufacturer Number:892-033-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-520-104

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, engineered for reliability in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure power transmission at a maximum amperage of 3 A. Featuring a single row design with 33 positions and a pitch of .1 inch, it offers precise connectivity for your circuit boards. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for efficient and durable board-to-board connections in your projects.