892-033-521-102

Heilind Number:EDA892-033-521-102
Manufacturer:EDAC
Manufacturer Number:892-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-521-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and reliability, this connector boasts a sleek black exterior and features a single row layout with 33 positions, perfect for streamlined PCB connections. With a low operating temperature of -40°C and a high of 105°C, it ensures optimal performance even in extreme environments. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity solutions with this state-of-the-art Card Edge Connector.