892-033-521-103

Heilind Number:EDA892-033-521-103
Manufacturer:EDAC
Manufacturer Number:892-033-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-521-103

Detailed Description

Elevate your high-temperature PCB connections with our sleek black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 33 copper alloy contacts, ensuring seamless power and signal transmission. Constructed with UL 94V-0 Polyphenylene Sulfide housing, it guarantees exceptional durability while maintaining strict safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Perfect for industrial applications, this connector is a must-have for any electronics project.