892-033-521-104

Heilind Number:EDA892-033-521-104
Manufacturer:EDAC
Manufacturer Number:892-033-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 33 positions. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures efficient power transmission, with a low pitch of .1 in and row spacing of .2 in for precise alignment. Perfect for industrial applications, this connector features a straight mount orientation and a current rating of 3 A. Trust in its quality craftsmanship for seamless and secure PCB connections every time.