892-033-521-107

Heilind Number:EDA892-033-521-107
Manufacturer:EDAC
Manufacturer Number:892-033-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-521-107

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connector, designed for superior performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in the harshest conditions. Featuring a single row layout with 33 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts, combined with a pitch of .1 inches and row spacing of .2 inches, guarantee stable and efficient data transmission. Perfect for board-to-board applications, this connector allows for straight mounting orientation, enhancing installation flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.