892-033-521-108

Heilind Number:EDA892-033-521-108
Manufacturer:EDAC
Manufacturer Number:892-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durable performance, this black connector boasts a 3A amperage capacity and features a single row layout with 33 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust housing, while the Copper Alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's ideal for various environments. Elevate your connectivity solutions with this essential component.