892-033-523-101

Heilind Number:EDA892-033-523-101
Manufacturer:EDAC
Manufacturer Number:892-033-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-523-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts an amperage of 3A and features durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in even the most demanding environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The 33 positions, crafted from high-quality Copper Alloy, guarantee secure and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Trust in this black connector for superior performance in your PCB setups.