892-033-523-102

Heilind Number:EDA892-033-523-102
Manufacturer:EDAC
Manufacturer Number:892-033-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-523-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The contact material, composed of Copper Alloy, guarantees optimal conductivity. Boasting 33 positions, it accommodates a wide range of connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and reliable for various applications. Upgrade your PCB setup with this essential component.