892-033-523-107

Heilind Number:EDA892-033-523-107
Manufacturer:EDAC
Manufacturer Number:892-033-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-523-107

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures high temperature resistance for seamless operation in extreme conditions. The sleek black housing not only adds a professional touch but also offers enhanced durability. Featuring a single row layout with 33 positions, this connector guarantees efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for applications requiring both power and reliability. Whether you're working on industrial machinery or aerospace systems, this connector's straight mount orientation makes installation a breeze. Trust in its quality and performance to streamline your board-to-board connections seamlessly. Elevate your project with this essential component.