892-033-523-112

Heilind Number:EDA892-033-523-112
Manufacturer:EDAC
Manufacturer Number:892-033-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-523-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With 33 positions in a single row, this connector offers seamless board-to-board PCB interfacing. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly between -40 and 105 °C, it guarantees performance in extreme conditions. Perfect for demanding applications, it's a valuable addition to your electronic setup.