892-033-524-101

Heilind Number:EDA892-033-524-101
Manufacturer:EDAC
Manufacturer Number:892-033-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers precise board-to-board connections with 33 positions available. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your PCB setup with this essential component, delivering both performance and durability.