892-033-524-102

Heilind Number:EDA892-033-524-102
Manufacturer:EDAC
Manufacturer Number:892-033-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-524-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, this connector facilitates seamless integration onto your boards. Its straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component.