892-033-524-104

Heilind Number:EDA892-033-524-104
Manufacturer:EDAC
Manufacturer Number:892-033-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-524-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row with 33 positions, ensuring seamless integration into your system. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, while supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly. Elevate your connectivity game with this essential board-to-board solution.