892-033-524-107

Heilind Number:EDA892-033-524-107
Manufacturer:EDAC
Manufacturer Number:892-033-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-524-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in high-temperature environments. With a single row design and 33 positions, it offers seamless board-to-board connectivity with a pitch of .1 in and row spacing of .2 in. Suitable for a wide range of applications, this connector is ideal for use in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Elevate your PCB connections with this essential component.