892-033-524-108

Heilind Number:EDA892-033-524-108
Manufacturer:EDAC
Manufacturer Number:892-033-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for top performance, this connector ensures secure and reliable connections with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row with 33 positions and a pitch of .1 inches, it offers efficient PCB to PCB connectivity. The Copper Alloy contact material and straight mount orientation further optimize signal transmission. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component for seamless and efficient board-to-board connections.