892-033-524-112

Heilind Number:EDA892-033-524-112
Manufacturer:EDAC
Manufacturer Number:892-033-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-524-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for robust performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row layout and 33 positions, it offers seamless board-to-board connectivity. The compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for applications demanding durability and stability. Its straight mount orientation facilitates easy installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.