892-033-540-107

Heilind Number:EDA892-033-540-107
Manufacturer:EDAC
Manufacturer Number:892-033-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-540-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row layout with 33 positions, perfect for seamless board-to-board connections. Engineered for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission even in high-temperature conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its quality for your next project.