892-033-540-108

Heilind Number:EDA892-033-540-108
Manufacturer:EDAC
Manufacturer Number:892-033-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-540-108

Detailed Description

Ensure reliable connections in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 3A of current. With a single row of 33 positions, a pitch of .1 inches, and a row spacing of .2 inches, it offers seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Trust in its quality and performance for your connectivity needs.