892-033-540-112

Heilind Number:EDA892-033-540-112
Manufacturer:EDAC
Manufacturer Number:892-033-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-540-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 33 positions, ensuring seamless board-to-board connections. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees superior conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. The pitch of 0.1 inches and row spacing of 0.2 inches provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connections in even the harshest conditions.