892-033-541-102

Heilind Number:EDA892-033-541-102
Manufacturer:EDAC
Manufacturer Number:892-033-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-541-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row of 33 positions with a tight pitch of .1 inches for efficient signal transfer. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers durability and conductivity you can trust. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. The straight mount orientation and .2-inch row spacing make installation a breeze, ensuring smooth and secure connections every time. Upgrade your board-to-board connections with this premium connector, a must-have for any electronic project.