892-033-541-103

Heilind Number:EDA892-033-541-103
Manufacturer:EDAC
Manufacturer Number:892-033-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-541-103

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our high-temp card edge connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission. Boasting a single row layout with 33 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.