892-033-541-104

Heilind Number:EDA892-033-541-104
Manufacturer:EDAC
Manufacturer Number:892-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance under extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and a pitch of .1 inches, it offers seamless integration on your circuit board. The 33 positions, crafted from durable Copper Alloy, ensure secure and efficient data transfer. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.