892-033-541-107

Heilind Number:EDA892-033-541-107
Manufacturer:EDAC
Manufacturer Number:892-033-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-541-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise connectivity for your PCB applications. The copper alloy contact material and 33 positions guarantee efficient power transmission, with an amperage rating of 3A. Designed for seamless integration, it boasts a straight mount orientation and single row configuration. Elevate your PCB assembly with this essential component.