892-033-542-101

Heilind Number:EDA892-033-542-101
Manufacturer:EDAC
Manufacturer Number:892-033-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding conditions. With a sleek black finish, it seamlessly integrates into any setup. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating meets industry standards for robust performance. Boasting a single-row layout with 33 positions and a pitch of .1 inch, this connector offers precise, high-speed data transmission. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component, a must-have in any PCB assembly project.