892-033-542-103

Heilind Number:EDA892-033-542-103
Manufacturer:EDAC
Manufacturer Number:892-033-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With a single row layout and copper alloy contacts, it offers reliable power transmission at 3 A. The precise pitch of .1 in and row spacing of .2 in accommodate 33 positions, promoting seamless board-to-board connections. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless integration in your systems.