892-033-542-107

Heilind Number:EDA892-033-542-107
Manufacturer:EDAC
Manufacturer Number:892-033-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-542-107

Detailed Description

Upgrade your PCB connectivity with this high temperature card edge connector in sleek black. Designed for optimal performance, it features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts. With a single row layout and 33 positions, it offers precise and reliable connections for your electronic devices. The .1 inch pitch and .2 inch row spacing ensure efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its quality and performance to elevate your electronic designs.